357-044-541-107

Heilind Number:EDA357-044-541-107
Manufacturer:EDAC
Manufacturer Number:357-044-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-541-107

Detailed Description

Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for optimal performance, this black connector boasts a 5A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 44 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide a secure fit on PCBs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional functionality in various environments. Upgrade your device's connectivity with this essential component.