357-044-541-158

Heilind Number:EDA357-044-541-158
Manufacturer:EDAC
Manufacturer Number:357-044-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-541-158

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, this connector features 44 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. Copper alloy contacts provide superior conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential choice for your PCB connectivity needs. Explore seamless integration with our Card Edge Connector.