357-044-541-168

Heilind Number:EDA357-044-541-168
Manufacturer:EDAC
Manufacturer Number:357-044-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-541-168

Detailed Description

Enhance connectivity with our Card Edge Connector, a key component for seamless PCB integration. Designed for reliability, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row with 44 positions and a .156-inch pitch, it ensures efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in the superior quality of our Card Edge Connector for your connectivity needs.