357-044-542-202

Heilind Number:EDA357-044-542-202
Manufacturer:EDAC
Manufacturer Number:357-044-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-542-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it offers reliable power transmission. The Copper Alloy contact material and .156-inch pitch guarantee secure connections, while the two-row design with 44 positions allows for versatile usage. Suitable for straight mounting, it can seamlessly integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, it's a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.