357-044-542-203

Heilind Number:EDA357-044-542-203
Manufacturer:EDAC
Manufacturer Number:357-044-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-542-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a reliable amperage of 5 A and copper alloy contact material, it ensures optimal performance. Offering a total of 44 positions across two rows, it allows for versatile connections. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in various environments. Perfect for industrial and consumer electronics applications, it's a must-have in your inventory. Elevate your connectivity solutions with this high-quality card edge connector.