357-044-542-207

Heilind Number:EDA357-044-542-207
Manufacturer:EDAC
Manufacturer Number:357-044-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The two rows of 44 copper alloy contacts deliver high conductivity, suitable for power and signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stability in various working conditions. Whether for industrial machinery or consumer electronics, this black connector is essential for achieving optimal circuit connectivity. Upgrade your setup with this essential component for a seamless and efficient electronic system.