357-044-542-208

Heilind Number:EDA357-044-542-208
Manufacturer:EDAC
Manufacturer Number:357-044-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 5A. Its two-row configuration, each with 44 copper alloy contacts, offers seamless integration and high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your PCB setup with this essential connector that is ideal for a wide range of applications.