357-044-542-212

Heilind Number:EDA357-044-542-212
Manufacturer:EDAC
Manufacturer Number:357-044-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black finish for a professional look. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its double-row configuration with 44 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transfer. The .156-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.