357-044-542-258

Heilind Number:EDA357-044-542-258
Manufacturer:EDAC
Manufacturer Number:357-044-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-542-258

Detailed Description

Enhance connectivity and streamline your PCB setup with this cutting-edge Card Edge Connector. Designed for efficiency, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 44 positions, it offers ample space for seamless integration. The contact material, made from high-quality Copper Alloy, guarantees reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in environments ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB project. Upgrade your connectivity solutions with this essential component.