357-044-542-278

Heilind Number:EDA357-044-542-278
Manufacturer:EDAC
Manufacturer Number:357-044-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-542-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Supporting high-density configurations, it boasts two rows, each with 44 positions and a pitch of .156 inches, with .2 inches row spacing. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C enables versatile use in various environments. Upgrade your PCB connections with this essential component.