357-044-545-102

Heilind Number:EDA357-044-545-102
Manufacturer:EDAC
Manufacturer Number:357-044-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-545-102

Detailed Description

Enhance connectivity within your electronic circuits with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row layout and 44 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Perfect for board-to-board connections, it is a must-have component for your electronic projects.