357-044-545-103

Heilind Number:EDA357-044-545-103
Manufacturer:EDAC
Manufacturer Number:357-044-545-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-545-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .156 inches, offering reliable power and data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, from -40 to 105 degrees Celsius. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your electronic assemblies with this essential component, perfect for various applications in the technology and industrial sectors.