357-044-545-178

Heilind Number:EDA357-044-545-178
Manufacturer:EDAC
Manufacturer Number:357-044-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-545-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any environment, while the Copper Alloy contact material guarantees efficient power transmission. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections. Boasting 44 positions, it accommodates a wide range of requirements. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.