357-044-547-103

Heilind Number:EDA357-044-547-103
Manufacturer:EDAC
Manufacturer Number:357-044-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-547-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment for up to 44 positions. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Whether for industrial or commercial use, its operating temperature range of -40 to 105°C ensures consistent performance in any environment. Upgrade your PCB connections with this essential component.