357-044-547-104

Heilind Number:EDA357-044-547-104
Manufacturer:EDAC
Manufacturer Number:357-044-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-547-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and 44 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Perfect for various applications, it has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Upgrade your setup with this essential component, a must-have in any professional or DIY project.