357-044-547-107

Heilind Number:EDA357-044-547-107
Manufacturer:EDAC
Manufacturer Number:357-044-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-547-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row of 44 positions with a pitch of .156 inches, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers robust performance even in challenging environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential connector that is a perfect fit for various PCB applications.