357-044-553-107

Heilind Number:EDA357-044-553-107
Manufacturer:EDAC
Manufacturer Number:357-044-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-553-107

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. The 44 contact positions and 5 A amperage ensure efficient power transmission, while the Copper Alloy construction guarantees reliable conductivity. With a single row configuration and a convenient right angle mount orientation, it seamlessly integrates into your PCB assembly. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component today.