357-044-553-158

Heilind Number:EDA357-044-553-158
Manufacturer:EDAC
Manufacturer Number:357-044-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-553-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 44 positions with a single row configuration for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in various environments. Engineered with precision, the contact material is composed of Copper Alloy, ensuring secure and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any project requiring robust and reliable PCB connectivity.