357-044-553-178

Heilind Number:EDA357-044-553-178
Manufacturer:EDAC
Manufacturer Number:357-044-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-553-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 44 positions, it offers ample space for efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a right-angle mount orientation, it's perfect for compact installations. Its operational versatility is further highlighted by a wide temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component.