357-044-554-104

Heilind Number:EDA357-044-554-104
Manufacturer:EDAC
Manufacturer Number:357-044-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-554-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 44 positions, offering optimal performance for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right angle mount orientation accommodates various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or DIY electronics enthusiast. Trust in its superior quality and performance for seamless board-to-board connections. Explore more in our PCB Connectors category.