357-044-554-107

Heilind Number:EDA357-044-554-107
Manufacturer:EDAC
Manufacturer Number:357-044-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-554-107

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance in various environments. With an amperage rating of 5 A, it offers robust power transmission while its Copper Alloy contacts guarantee secure and efficient signal transfer. Featuring a single row configuration with 44 positions and a pitch of .156 inches, it allows for precise and stable connections. The right angle mount orientation adds versatility, accommodating different installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.