357-044-554-112

Heilind Number:EDA357-044-554-112
Manufacturer:EDAC
Manufacturer Number:357-044-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-554-112

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek Black color and a single row configuration, perfect for streamlined installations. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity. Featuring 44 positions and a pitch of .156 inches, it offers ample space for secure connections. The right-angle mount orientation allows for versatile placement, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your board-to-board connections with this essential component.