357-044-554-158

Heilind Number:EDA357-044-554-158
Manufacturer:EDAC
Manufacturer Number:357-044-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-554-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek black finish. Designed for efficiency, it features a single row layout with 44 positions and a right angle mount orientation, ensuring seamless integration onto your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, offers optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate precise connections. Trust in this connector to deliver a steady amperage of 5 A, meeting your power needs with ease. Perfect for various applications, it's a must-have component for your electronic projects.