357-044-554-168

Heilind Number:EDA357-044-554-168
Manufacturer:EDAC
Manufacturer Number:357-044-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-554-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a pitch of .156 inches and 44 positions, it offers seamless integration on your board. The right-angle mount orientation and single row design optimize space efficiency, while the black color adds a sleek touch. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for diverse environments. Elevate your electronics with this essential component.