357-044-554-178

Heilind Number:EDA357-044-554-178
Manufacturer:EDAC
Manufacturer Number:357-044-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-554-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under extreme conditions, withstanding temperatures ranging from -40 to 105 °C. Its black housing and right angle mount orientation offer a sleek and space-efficient solution for your application. Featuring 44 positions with a single row design, it enables efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee optimal conductivity, rated for up to 5 A of current. Perfect for high-speed data transfer, this connector is a must-have component for any electronics project.