357-044-555-201

Heilind Number:EDA357-044-555-201
Manufacturer:EDAC
Manufacturer Number:357-044-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-555-201

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester for enhanced safety. With a double-row configuration and 44 positions, it ensures reliable data transmission. The copper alloy contacts and .156-inch pitch guarantee efficient power delivery, while the -40 to 105°C operating temperature range ensures optimal performance in various environments. Its straight mount orientation and .2-inch row spacing offer easy installation. Upgrade your PCB assembly with this top-of-the-line connector, ideal for a wide range of applications.