357-044-555-202

Heilind Number:EDA357-044-555-202
Manufacturer:EDAC
Manufacturer Number:357-044-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-555-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 44 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications.Upgrade your electronics with this high-quality connector, a essential component for efficient board-to-board connections.