357-044-555-203

Heilind Number:EDA357-044-555-203
Manufacturer:EDAC
Manufacturer Number:357-044-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed in sleek black, this connector not only offers a professional aesthetic but also boasts high performance, with a robust amperage rating of 5A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability, while the copper alloy contact material ensures reliable conductivity. Featuring two rows and 44 positions, it provides ample connectivity options for your project. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your PCB design with this essential component, a perfect fit for any professional or DIY project.