357-044-555-207

Heilind Number:EDA357-044-555-207
Manufacturer:EDAC
Manufacturer Number:357-044-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-555-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures a secure fit but also offers reliable performance. Featuring two rows of 44 copper alloy contacts, this connector allows for efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.