357-044-555-208

Heilind Number:EDA357-044-555-208
Manufacturer:EDAC
Manufacturer Number:357-044-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-555-208

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 44 positions, it offers ample space for efficient PCB connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Upgrade your setup with this essential component, perfect for applications in electronics, telecommunications, and beyond.