357-044-555-212

Heilind Number:EDA357-044-555-212
Manufacturer:EDAC
Manufacturer Number:357-044-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-555-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Engineered for high performance, this connector features a double row design with 44 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. With a 5A amperage rating and operating temperature range of -40 to 105°C, it guarantees optimal functionality even in demanding conditions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board connectivity in your projects.