357-044-555-278

Heilind Number:EDA357-044-555-278
Manufacturer:EDAC
Manufacturer Number:357-044-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-555-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a spacing of .2 inches, you can seamlessly integrate up to 44 positions with ease. The straight mount orientation offers versatility in installation, while its ability to withstand temperatures ranging from -40 to 105 °C guarantees reliability in diverse operating environments. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.