357-044-556-201

Heilind Number:EDA357-044-556-201
Manufacturer:EDAC
Manufacturer Number:357-044-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-556-201

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, this connector ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless integration on your PCB. Offering 44 positions, it facilitates versatile connection possibilities. Designed for straight mounting orientation, it's easy to install for efficient assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your PCB connections with this essential component.