357-044-556-202

Heilind Number:EDA357-044-556-202
Manufacturer:EDAC
Manufacturer Number:357-044-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With 44 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees a secure and efficient connection, while the straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your system with this essential component, a must-have in any professional setup.