357-044-556-212

Heilind Number:EDA357-044-556-212
Manufacturer:EDAC
Manufacturer Number:357-044-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-556-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 44 positions, this connector provides secure and efficient board-to-board connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and signal integrity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this essential component for seamless electronic integration and optimal performance.