357-044-556-258

Heilind Number:EDA357-044-556-258
Manufacturer:EDAC
Manufacturer Number:357-044-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-556-258

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of durable Copper Alloy, this connector ensures reliable power transmission, rated at 5 A. Its two-row configuration, with a pitch of .156 in and row spacing of .2 in, accommodates 44 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in varied environments. The straight mount orientation offers easy installation, making it a versatile and essential component for your electronic projects.