357-044-556-278

Heilind Number:EDA357-044-556-278
Manufacturer:EDAC
Manufacturer Number:357-044-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-556-278

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimum performance, it is capable of handling up to 5 A of power with ease. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and longevity. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 44 positions for seamless connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronic setup.