357-044-557-104

Heilind Number:EDA357-044-557-104
Manufacturer:EDAC
Manufacturer Number:357-044-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-557-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a solid copper alloy contact material and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a current rating of 5 A and a pitch of .156 inches, it ensures reliable and efficient power delivery. The right-angle mount orientation and single-row configuration with 44 positions offer versatility in installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees durability and stability in various environments. Upgrade your system with this essential component for seamless board-to-board connections.