357-044-557-108

Heilind Number:EDA357-044-557-108
Manufacturer:EDAC
Manufacturer Number:357-044-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-557-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration with a pitch of .156 inches and row spacing of .2 inches. Featuring 44 positions in a single row configuration, it ensures efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek black design adds a touch of sophistication, while the right-angle mount orientation offers flexibility in installation. Elevate your electronic projects with this high-quality connector, perfect for Board To Board PCB connections.