357-044-557-178

Heilind Number:EDA357-044-557-178
Manufacturer:EDAC
Manufacturer Number:357-044-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-557-178

Detailed Description

Enhance connectivity in your PCB layout with this Card Edge Connector. Designed for efficient signal transmission, it features 44 positions in a single row, with a pitch of .156 inches for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers versatility in installation. Perfect for a wide range of applications, it's a crucial component for any electronics project.