357-044-558-104

Heilind Number:EDA357-044-558-104
Manufacturer:EDAC
Manufacturer Number:357-044-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 44 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate efficient board-to-board connections. With a robust amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers versatility in installation, making it a must-have component for your electronic projects.