357-044-558-107

Heilind Number:EDA357-044-558-107
Manufacturer:EDAC
Manufacturer Number:357-044-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 44 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate smooth integration. Perfect for board-to-board PCB connections, this connector boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.