357-044-558-108

Heilind Number:EDA357-044-558-108
Manufacturer:EDAC
Manufacturer Number:357-044-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector in sleek black color offers a secure fit with a right-angle mount orientation. With a contact material of durable Copper Alloy, it ensures reliable conductivity. Boasting a 44-position layout in a single row, it is perfect for various applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects. Explore our range of connectors for more options to suit your needs.