357-044-558-201

Heilind Number:EDA357-044-558-201
Manufacturer:EDAC
Manufacturer Number:357-044-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-201

Detailed Description

Enhance connectivity on your printed circuit board with this Card Edge Connector. Designed for high-performance applications, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With a 5 A amperage rating, it supports efficient power transfer. The two rows of 44 positions each, along with a .156-inch pitch and .2-inch row spacing, provide ample connectivity options. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Ideal for various PCB setups, this connector is a must-have for seamless board-to-board connections.