357-044-558-202

Heilind Number:EDA357-044-558-202
Manufacturer:EDAC
Manufacturer Number:357-044-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-202

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 44 positions, it offers ample space for seamless board-to-board integration. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility to your layout. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.