357-044-558-204

Heilind Number:EDA357-044-558-204
Manufacturer:EDAC
Manufacturer Number:357-044-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for optimal performance. Its sleek black finish adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With two rows and 44 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for space-saving installation, even in tight layouts. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.