357-044-558-207

Heilind Number:EDA357-044-558-207
Manufacturer:EDAC
Manufacturer Number:357-044-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, a versatile component for seamless board-to-board connections. Designed with precision, it features 44 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in diverse environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. The copper alloy contact material and 5A amperage rating further enhance its conductivity. Perfect for space-saving installations, its right-angle mount orientation is ideal for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its robust construction and seamless functionality for all your connectivity needs.