357-044-558-212

Heilind Number:EDA357-044-558-212
Manufacturer:EDAC
Manufacturer Number:357-044-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-212

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable operation even in challenging environments. With a dual-row configuration and 44 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and secure connections. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for space-constrained layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a dependable solution for various industrial and electronic projects. Explore seamless connectivity with this essential component.