357-044-558-258

Heilind Number:EDA357-044-558-258
Manufacturer:EDAC
Manufacturer Number:357-044-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers a total of 44 positions in a double-row layout, with a pitch of .156 inches and a row spacing of .2 inches for efficient signal transmission. Its right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is a versatile and essential component for your electronic projects.