357-044-558-278

Heilind Number:EDA357-044-558-278
Manufacturer:EDAC
Manufacturer Number:357-044-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-558-278

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also built to last. With a dual-row configuration and 44 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy and precise installations. Designed for right-angle mounting, it seamlessly integrates into your setup. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.